SI871XSOIC8-KIT

Skyworks Solutions, Inc.
634-SI871XSOIC8-KIT
SI871XSOIC8-KIT

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz

En existencias: 9

Existencias:
9 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.34 $25.34

Atributo del producto Valor de atributo Seleccionar atributo
Skyworks
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Kits
Digital Isolator
Si871xSOIC8
Bulk
Marca: Skyworks Solutions, Inc.
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Evaluation board is flexible enough to allow both hook-up to lab equipment for detailed spec evaluation as well as connection to an existing board
Para utilizar con: SOIC-8
Voltaje de alimentación operativo: 2.5 V to 5.5 V
Tipo de producto: Interface Development Tools
Serie: Si871x
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 250 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992

SI871xSOIC8 Evaluation Kit

Silicon Labs SI871xSOIC8-KIT is designed to evaluate the Si87x LED emulator input isolator in the 8-pin, SOIC package. This kit includes the Si871xSOIC8-EVB evaluation board, and Si8718 3.75kV LED emulator input isolator. The evaluation board is flexible enough to allow both hook-up to lab equipment for detailed evaluation as well as a connection to an existing board. The Si871xSOIC8-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. The Si87x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. Silicon Labs SI871xSOIC8-KIT isolates high-speed signals and offers performance, reliability, and flexibility advantages.

Si87x and Si871x Isolator Evaluation Kits

Silicon Labs Si87xx and Si871x LED Emulator Evaluation Kits are designed for performance evaluation of the Si87xx and Si871x LED emulator input isolators. These evaluation kits include the Si87x-EVB evaluation board, and Si87x LED emulator input isolators. The evaluation boards are flexible enough to allow both hook-ups to lab equipment for detailed specification evaluation and as a connection to the existing board. The Si87x-EVB evaluation boards are jumper configurable for different device configurations and different drive schemes. These Silicon Labs evaluation kits are available in three configurations featuring DIP8, SOIC8, and SDIP6 packages.