EVB-LAN9252-ADD-ON

Microchip Technology
579-EVB-LAN9252ADDON
EVB-LAN9252-ADD-ON

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet LAN9252 - Add-on EL9800 Dev Platform

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$135.66 $135.66

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Add-On Boards
Ethernet Controllers
LAN9252
SPI
5 V
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Descripción/Función: LAN9252 add on for EL9800 development platform
Dimensiones: 85.5 mm x 55 mm
Para utilizar con: Beckhoff EL9800
Tipo de producto: Ethernet Development Tools
Serie: LAN9252
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 227.450 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

LAN9252 Slave Controller Evaluation Boards

Microchip Technology LAN9252 Slave Controller Evaluation Boards are designed for the LAN9252 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs. The LAN9252 slave controllers can interface with most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus. The LAN9252 development platform includes LAN9252-ADD-ON for EL9800 development platform, LAN9252-4PORT eval kit in expansion mode, LAN9252-HBIPLUS, LAN9252-PICTAIL, LAN9252-DIGIO, LAN9252-3PORT, and LAN9252-4PORT boards.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.