EV08L38A

Microchip Technology
494-EV08L38A
EV08L38A

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet EVB-LAN8670-USB

En existencias: 200

Existencias:
200
Se puede enviar inmediatamente
En pedido:
318
Se espera el 6/4/2026
Plazo de entrega de fábrica:
10
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$40.79 $40.79

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Development Tools
USB Interface IC
LAN9500A, LAN8670
Ethernet, USB
5 V
Marca: Microchip Technology
Dimensiones: 48 mm x 25 mm
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

EVB-LAN8670-USB Evaluation Board

Microchip Technology EVB-LAN8670-USB Evaluation Board utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller. It interconnects a USB interface with a 10BASE-T1S Ethernet network interface. Thus, the adapter serves as a network card that connects applications via USB to the 10BASE-T1S network interface.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.