SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.00 $25.00

Atributo del producto Valor de atributo Seleccionar atributo
Silicon Labs
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
Conector de tipo antena: Integrated
Marca: Silicon Labs
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: NO
Descripción/Función: Blue Gecko BGM111 Bluetooth Smart module radio board
Para utilizar con: BGM111, BRD4001A
Tipo de interfaz: I2C, RS-485, SPI, UART
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Bulk
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 4.1
Peso de la unidad: 82.330 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.