RN-4678-PICTAIL

Microchip Technology
579-RN-4678-PICTAIL
RN-4678-PICTAIL

Fabricante:

Descripción:
Herramientas de desarrollo Bluetooth - 802.15.1 Bluetooth PICtail w/Daughter Board

En existencias: 2

Existencias:
2
Se puede enviar inmediatamente
En pedido:
3
Se espera el 19/3/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$135.46 $135.46

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Bluetooth - 802.15.1
RoHS:  
Daughter Boards
RN4678
2.4 GHz
Bluetooth
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Descripción/Función: Bluetooth 4.2 dual mode PICtail/PICtail plus
Para utilizar con: MCP2200
Tipo de interfaz: UART, USB
Tipo de producto: Bluetooth Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Versión: Version 4.2
Peso de la unidad: 249.480 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8543906800
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN4678 PICtail / PICtail Plus Daughter Board

Microchip Technology RN4678 PICtail™ / PICtail Plus Daughter Board provides rapid prototyping and development for BLUETOOTH® Classic SPP and Bluetooth Low Energy (Bluetooth LE) applications. Featuring the Dual-mode Bluetooth RN4678 Module, this development board complies with Bluetooth Core Specification 4.2. The RN4678 Module is interfaced using a simple command interface over the UART. The board enables the evaluation of the RN4678 and the development of Bluetooth LE applications in two different ways. Out of the box, the RN4678 PICtail / PICtail Plus Daughter Board utilizes USB-to-Serial capability via an onboard MCP2200 Protocol Converter to communicate with the onboard RN4678 Module. When connected to a PC, the board will enumerate as Communication Device Class (CDC) Serial device. Developers can configure and control the module and transfer data using the easy-to-use provided command set through a terminal program.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.