BOOSTXL-CC3120MOD

Texas Instruments
595-BOOSTXLCC3120MOD
BOOSTXL-CC3120MOD

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 CC3120 WI-FI MODULE BOOSTERPACK

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$45.59 $45.59

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:
Add-On Boards
CC3120
802.11 b/g/n
1 GHz
3.3 V
WiFi
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Para utilizar con: CC3120BOOST, CC31XXEMUBOOST, MSP-EXP432P401R
Tipo de interfaz: USB
Tipo de producto: WiFi Development Tools
Serie: BOOSTXL-CC3120MOD
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

BOOSTXL-CC3120MOD BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-CC3120MOD SimpleLink™ Wi-Fi® CC3120MOD Wireless Network processor BoosterPack™ Plug-in Module allows users to add Wi-Fi to any microcontroller (MCU). Rapid software development is enabled by connecting the BOOSTXL-CC3120MOD to TI’s MCU Launchpad kits. The BOOSTXL-CC3120MOD and the Advanced Emulation BoosterPack (CC31xxEMUBOOST) are plugged in and can be connected to a PC that emulates an MCU with SimpleLink Studio. Additionally, through adapter boards, the BOOSTXL-CC3120MOD can also be connected to any low-cost, low-power MCU platforms beyond TI’s Launchpad kits.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.