ATAFERO-MOD2-XPRO

Microchip Technology
556-ATAFEROMOD2XPRO
ATAFERO-MOD2-XPRO

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 AFERO-MOD2-XPRO

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$176.75 $176.75

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Development Kits
ATWINC3400
802.11 b/g/n
2.4 GHz
5 V
WiFi
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Dimensiones: 61.5 mm x 17.8 mm x 11.5 mm
Tipo de interfaz: I2C, SPI, UART
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: 0 C
Sensibles a la humedad: Yes
Tipo de producto: WiFi Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATAFERO-MOD2-XPRO Development Kit

Microchip Technology ATAFERO-MOD2-XPRO Development Kit is an IoT kit which connects any microchip microcontroller with an XPRO interface to the Afero Modulo-2 IoT reference design board. The kit provides easy and rapid firmware development by connecting IoT applications to the Afero cloud over the ATWINC3400 chip and ATSAMG55 microcontroller. This kit credentials are safely stored and protected in the pre-provisioned ATECC508A CryptoAuthentication device and well isolated from the application. The ATAFERO-MOD2-XPRO development kit includes Afero Modulo-2, Xplained Pro to modulo-2 adaptor board, and USB cable. This development kit comes in 61.5mm x1 7.8mm x 11.5mm dimensions with bulk packaging.
Learn more

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.