US159-DA16600EVZ

Renesas / Intersil
968-US159-DA16600EVZ
US159-DA16600EVZ

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 PMOD Daughter Card for DA14531 Bluetooth LE & Wi-Fi Combo Mo

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$32.45 $32.45

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Evaluation Boards
16 MHz to 160 MHz
3.3 V
Bulk
Marca: Renesas / Intersil
Tipo de interfaz: SPI, UART
Tipo de producto: WiFi Development Tools
Serie: DA14531
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

US159 PMOD Expansion Boards

Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.

Quick Connect IoT

Renesas Electronics Quick Connect IoT is a solution to add wireless connectivity to existing Renesas MCU kits. The boards use a generic interface and are supported by application examples for the respective host MCUs. The boards allow rapid evaluation of wireless communication on various MCUs.

US159-DA16600EVZ DA16600 Pmod™ Board

Renesas Electronics US159-DA16600EVZ DA16600 Pmod™ Board is an ultra-low power Wi-Fi + BLUETOOTH® low energy combo Pmod module. The module provides low-power Wi-Fi and low-power BLE functionality. The DA16600 integrates the low-power Wi-Fi DA16200 SoC and the low-power BLUETOOTH® LE DA14531 SoC on a single module. This delivers long battery life and low power consumption in a convenient form factor. As a single integrated system, standard functions like provisioning Wi-Fi through the BLE connection and Wi-Fi/BLE coexistence are available.