DM160230

Microchip Technology
579-DM160230
DM160230

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC18 POE MAIN BOARD

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$107.08 $107.08

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Evaluation Boards
PIC18
PIC18F67J60
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

DM160230 PIC18 PoE Main Board

Microchip Technology DM160230 PIC18 PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS compatible, this platform is both a development tool and reference design for quickly creating "things" within an IoT environment.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.