DM164150

Microchip Technology
579-DM164150
DM164150

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC PIC / DSPIC PIC18F57Q43 Curiosity Nano Evaluation Kit

En existencias: 255

Existencias:
255
Se puede enviar inmediatamente
En pedido:
100
Se espera el 10/3/2026
Plazo de entrega de fábrica:
30
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.19 $10.19

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC18F
PIC18F57Q43
Bulk
Marca: Microchip Technology
Ancho de bus de datos: 8 bit
Descripción/Función: Curiosity Nano Evaluation Kit
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 54.770 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

PIC18F57Q43 Curiosity Nano Kit (DM164150)

Microchip Technology PIC18F57Q43 Curiosity Nano Kit (DM164150) is a hardware platform to evaluate microcontrollers in the PIC18-Q43 family. The PIC18F57Q43 Board from Microchip Technology provides easy access to the features of the PIC18F57Q43 Microcontroller (MCU) that is mounted on the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.