DM990013-BNDL

Microchip Technology
579-DM990013BNDL
DM990013-BNDL

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM CEC1702 IoT Development Kit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$296.77 $296.77

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
CEC1702
Development Boards
ARM Cortex M4
CEC1x02
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Sensibles a la humedad: Yes
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CEC1x02 Development Boards

Microchip Technology CEC1x02 Development Boards are designed for development, customer evaluation, and demos. The CEC1x02 development boards come with a key attribute Plug-in Module (PIM) for the CEC1x02 family supported with a CEC1702 32-bit ARM®-M4-based microcontroller with integrated crypto accelerators. This CEC1702 microcontroller used as a secure boot product for application processors and stand-alone MCU in embedded applications. The CEC1x02 development boards feature Serial Quad I/O (SQI) flash, compact, high-contrast, serial graphic LCD module with backlight, and OTP programmability in CE1702. This DM990013 development includes a baseboard and a CEC1702PIM, which contains two headers compatible with MikroE Click boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.