MCIMX6Q-SDB

NXP Semiconductors
841-MCIMX6Q-SDB
MCIMX6Q-SDB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM SABRE Board, Hardware, i.MX 6Quad/6Dual, No Display, No Camera

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$669.17 $669.17

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
i.MX 6Q
Development Boards
ARM Cortex A9
i.MX 6Quad
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Tipo de interfaz: Ethernet, I2C, SATA, SPI, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: i.MX
Alias de las piezas n.º: 935326424598
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

MCIMX6Q-SDB SABRE Development Board

NXP Semiconductors MCIMX6Q-SDB SABRE (Smart Application Blueprint for Rapid Engineering) Board introduces developers to quad-core processing, low-power consumption, and bleeding-edge multimedia and graphics applications based on the i.MX 6Quad Applications Processor. The MCIMX6Q-SDB SABRE Board provides a low-cost development platform that includes all primary features of the i.MX 6Quad serves as an example of how to layout complex, high-speed interfaces such as DDR. The SABRE includes a pre-installed SD card with the Android operating system and complete hardware design files. A number of accessory boards for the SABRE-SDB are also available to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.