MCIMX6SLEVK

NXP Semiconductors
841-MCIMX6SLEVK
MCIMX6SLEVK

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM MCIMX6SLEVK

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$643.65 $643.65

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
i.MX 6S
Evaluation Kits
ARM Cortex A9
i.MX 6SoloLite
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ancho de bus de datos: 32 bit
Para utilizar con: i.MX 6SoloLite
Tipo de interfaz: RS-232, USB
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: i.MX
Alias de las piezas n.º: 935327724598
Peso de la unidad: 541 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit is a flexible, market-focused development platform based on the i.MX 6SoloLite Applications Processor. The i.MX 6SoloLite processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloLite System-on-Chip (SoC) features a high-performance 1GHz Arm Cortex-A9 CPU and integrated E Ink® and Sipix®display controllers to drive current and next-generation electronic paper display (EPD) panels. The CIMX6SLEVK Evaluation Kit enables the EPD and/or LCD or HDMI display, touch control, audio playback, as well as the ability to add WLAN, a 3G modem, or BLUETOOTH® technology. This Evaluation Kit was designed to facilitate software development with the goal of faster time to market through the support of both Linux and Android operating systems.

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity.