TPS92692EVM-880

Texas Instruments
595-TPS92692EVM-880
TPS92692EVM-880

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS92692EVM

En existencias: 4

Existencias:
4
Se puede enviar inmediatamente
En pedido:
2
Se espera el 3/3/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$90.01 $90.01

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
TPS92692, TPS92692-Q1
TPS92692, TPS92692-Q1
4.5 V to 18 V
TPS92692-880
Marca: Texas Instruments
Corriente de salida: 350 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 158.760 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92692EVM-880 LED Driver Evaluation Module

Texas Instruments TPS92692EVM-880 LED Driver Evaluation Module (EVM) is a fully assembled and tested LED driver board to evaluate the TPS92692 or TPS62692-Q1. The board can be configured as either a Boost or a Boost-to-Battery topology to power a single string of series-connected LEDs. Accurate closed-loop LED current regulation is achieved using a low-offset rail-to-rail current sense amplifier and high side current sensing implementations. DC LED current setpoint can be varied over a 15:1 ratio using high-impedance analog adjust (IADJ) input. The PWM dimming of the LED current is achieved by directly modulating the PWM/DIM input pin with the desired duty cycle or enabling the internal PWM generator circuit. The optional PDRV gate driver output of the Texas Instruments TPS92692EVM-880 can be used to drive an external P-Channel series MOSFET.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.