MAX17292EVKIT#

Analog Devices / Maxim Integrated
700-MAX17292EVKIT#
MAX17292EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC MAX17292 Evaluation Kit, 36V, 2.5MHz Aut

Disponibilidad

Existencias:
12 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$61.32 $61.32

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.5 V to 36 V
5 V
MAX17292
MAX17292
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Switching Regulators

Analog Devices Switching Regulators are highly efficient to support longer battery life, generate less heat, and consume less board space compared to other solutions on the market. Analog Devices' broad range of DC-DC switching regulators and controllers support a variety of applications and architectures. This family of highly efficient, synchronous step-up DC-DC controllers operates over a 4.5V to 36V input voltage range, and the input operating range can be extended to as low as 2.5V in bootstrapped mode. Analog Devices' nanoPower DC-DC regulators provide low quiescent current and small solution sizes, extending battery life for small, battery-operated applications.

MAX14292EVKIT Evaluation Kit

Analog Devices MAX14292EVKIT Evaluation Kit is a fully assembled and tested PCB designed to evaluate the MAX14292 devices. The Analog Devices evaluation kit contains a 16W DC-DC boost converter for battery-operated, harsh environments and front-end pre-boost applications. The converter included in the Kit integrates a low-side FET driver and current-mode control loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters.