MAX6226EVKIT#

Analog Devices / Maxim Integrated
700-MAX6226EVKIT#
MAX6226EVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 3PPM, LOW NOISE, LOW DROPOUT BANDGAP Cer

Disponibilidad

Existencias:
8 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$87.14 $87.14

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Kits
Voltage Reference
5 V
2.5 V
MAX6226
MAX6226
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX6226EVKIT Voltage Reference Evaluation Kit

Analog Devices MAX6226EVKIT Voltage Reference Evaluation Kit evaluates the MAX6226. The MAX6226 is a low-noise precision ceramic voltage reference. The output voltage is set at 2.5V. The evaluation kit has a MAX6226ALA25+ in an 8-pin ceramic Leadless Chip Carrier (LCC) package.

MAX6226 Voltage Reference

Analog Devices MAX6226 Voltage Reference is an ultra-low-noise, high-precision, low-dropout voltage reference. These voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 5ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.45µVP-P and wideband noise as low as 75nV/√Hz (2.5V output). This is done without the increased supply current usually found in low-noise references. The wideband noise can be improved to 45nV/√Hz and AC power-supply rejection by adding a 0.1µF capacitor at the noise reduction pin. The MAX6226 series mode reference operates from a wide 2.7V to 12.6V supply voltage range. The load-regulation specifications are guaranteed to be less than 0.25Ω and 0.05Ω for sink and source currents up to 10mA, respectively. These devices are available over the automotive temperature range of -40°C to +125°C.