TLI4971MS2GOTOBO1

Infineon Technologies
726-TLI4971MS2GOTOBO
TLI4971MS2GOTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente CURRENT SENS CONS & IND

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$22.40 $22.40

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
Evaluation Kits
Magnetic Current Sensor
TLI4971-A120T
3.3 V
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Para utilizar con: Consumer, Industrial
Tipo de interfaz: USB
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLI4971_MS2GO SP005345474
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

TLI4971MS2GOTOBO1 Evaluation Kit

Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit is a low-cost 2GO kit that evaluates the TLI4971 current sensor. This kit features a sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology. The TLI4971MS2GOTOBO1 kit implements a sensor application circuit, peripherals, and connection pinout to the XMC2go platform. This evaluation kit includes a zip lock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines. The TLI4971MS2GOTOBO1 kit features a USB interface, supply via USB cable, oscilloscope functionality, and automatic detection of a sensor board. Typical applications include industrial, consumer, drives, pumps, inverter, 3-phase inverter, BLDC, and motor control.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.