Silex Technology Módulos de red

Resultados: 5
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo de interfaz Número de puertos Velocidad de transmisión de datos Frecuencia Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
Silex Technology Módulos de red [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for No en existencias
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Silex Technology Módulos de red [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c No en existencias
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Silex Technology Módulos de red BR-400AN is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. It supports IEEE802.11s mesh network. (Single unit)

Mesh Networks Ethernet, WiFi 1 Port 10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s 2.4 GHz, 5 GHz 5 V 5 V 0 C + 40 C Bulk
Silex Technology Módulos de red [Bulk SKU] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized QCA9

Bulk
Silex Technology Módulos de red [Sample Pack] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized Q

Bulk