Broadcom Limited HLMP Serie Barras y series de luces LED

Resultados: 23
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Color de iluminación Longitud de onda/Color de temperatura Longitud de onda Intensidad luminosa If - Corriente directa Vf - Tensión directa Régimen de potencia Serie Empaquetado
Broadcom / Avago Barras y series de luces LED Red 1 Elemt 2 V 45 mcd

LED Light Bars Red 622 nm 622 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 572 nm 25 mcd 20 mA 2.2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V 135 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 50 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V 85 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 626 nm 626 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2.1 V 85 mW HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 60 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED L-Bar,.8inL X .4inW,AllnGaPRed,Single

LED Light Bars Red 622 nm 622 nm 210 mcd 20 mA 2.05 V HLMP
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 622 nm 622 nm 210 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 300 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 20 mcd

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green 1 Elemt 2.2 V 25 mcd

LED Light Bars Green 571 nm 571 nm 60 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red 1 Elemt 2 V 7.5 mcd

LED Light Bars Red 622 nm 622 nm 50 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow 1 Elemt 2.1 V 38 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red Light Bar

LED Light Bars Red 622 nm 622 nm 50 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 90 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green Light Bar

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red/Green L-Bar

LED Light Bars Red, Green 626 nm 45 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Yellow Light Bar

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Green 1 Elemt 2.2 V 50 mcd

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago Barras y series de luces LED Red/Yellow L-Bar

LED Light Bars Red, Yellow 622 nm 622 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago Barras y series de luces LED L-Bar,.4inL X .4inW,Grn,Square

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V HLMP