Broadcom / Avago Luces LED unicolor

Resultados: 1,057
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Amber Amb

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2,Top Mt,Y Green

SMD/SMT HSMG
Broadcom / Avago Luces LED unicolor Amber AlInGaPAmb

Amber LEDs SMD/SMT PLCC-4 590 nm Amber 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor InGaN Green

Green LEDs SMD/SMT PLCC-4 525 nm Green 30 mA 3.9 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 470nm 35mcd

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Green Epoxy Lens 525nm 350mcd

Green LEDs SMD/SMT PLCC-2 525 nm Green 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 16000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber, 590nm 30Deg, 9300mcd (max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor InGaN Green n

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC4 MPWR TMt 0.5W InGaN Blue

Blue LEDs SMD/SMT PLCC-4 460 nm Blue 5.5 lm 150 mA 3.5 V 500 mW Colorless 2.4 mm Round Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 473nm 55mcd

Blue LEDs SMD/SMT 1206 (3216 metric) 473 nm Blue 20 mA 3.4 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor MS JD1W Blue

Blue LEDs SMD/SMT SMD-6 460 nm Blue 24 lm 350 mA 3.2 V 1 W Colorless 3.7 mm Dome Clear ASMT Reel, Cut Tape
Broadcom / Avago Luces LED unicolor LAMP 4MM BLUE InGaN 40x100deg

Blue LEDs SMD/SMT 1717 (4242 metric) 470 nm Blue 20 mA 3.2 V 70 mW Blue 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Green

Green LEDs SMD/SMT T-3/4 569 nm Green 3.5 mA 5 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 50X100deg

Blue LEDs Through Hole 470 nm Blue 20 mA 3.2 V 114 mW Tinted 4 mm Oval Diffused HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Amber, 590nm 8 Deg, 16000mcd(max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Chip,Top Mt,AlInGaP Grn

SMD/SMT SMD-2 570 nm Yellow-Green 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Clear HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red, 626nm 8 Deg, 27000mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,InGaN,Grn,30deg

Green LEDs SMD/SMT 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT 1210 (3224 metric) 468 nm Blue 20 mA 3.2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor 0.5W 2835 Surface Mt LED

Blue LEDs SMD/SMT 2835 456 nm Deep Blue 8.6 lm 150 mA 3.08 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red/Orange Water Clear 615nm 200mcd

Orange LEDs Through Hole T-1 (3 mm) 615 nm Red-Orange 20 mA 1.9 V 103 mW Colorless 3 mm Dome Water Clear HLMA Bulk
Broadcom / Avago Luces LED unicolor Green Non-diffused 565nm 10.6mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk