Broadcom / Avago Luces LED unicolor

Resultados: 991
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor SMT Round InGaN Green

Green LEDs SMD/SMT SMD-4 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor PLCC2, SMD,AlInGaP,Red

Red LEDs SMD/SMT PLCC-2 625 nm Red 20 mA 2.2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM
Broadcom / Avago Luces LED unicolor Lamp Red Red

Red LEDs Through Hole T-1 (3 mm) 626 nm Red 10 mA 5 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yellow

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 2 mA 1.8 V 17.5 mW Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 5.4mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Non-diffused 635nm 22mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Yel

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 2 mA 1.8 V 17.5 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 2.3mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 2 mA 1.9 V 15.4 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 583 nm Yellow 3.5 mA 5 V Colorless 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Yellow

Yellow LEDs SMD/SMT T-3/4 585 nm Yellow 10 mA 2 V Yellow 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue Diffused 30X70deg

Blue LEDs Through Hole 470 nm Blue 20 mA 3.2 V 116 mW Tinted 5 mm Dome Diffused HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Red Water Clear 626nm 6000mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Non-diffused 585nm 147mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 20 mA 2.1 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red, 626nm 30 Deg, 1500mcd(max)

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Orange, 605nm 8 Deg, 21000mcd(max)

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp 3mm LC AlGaAs

Red LEDs Through Hole T-1 (3 mm) 640 nm Red 1 mA 1.7 V 87 mW Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Poly FTop Red

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Chip Top Mt AlInGaP Amb

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm Amber 20 mA 1.6 V 48 mW Colorless 1.6 mm x 0.8 mm Dome Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Epoxy Lens 626nm 220mcd

Red LEDs SMD/SMT PLCC-2 626 nm Red 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt AlInGaP Red

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm Red 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Green

Green LEDs SMD/SMT Side Looker 572 nm Green 20 mA 2.1 V 52 mW Colorless 3.2 mm x 1.5 mm Dome Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor GaP Yellow

Amber LEDs SMD/SMT PLCC-2 585 nm Amber 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Clear HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,AlInGaP,Red,30deg

Red LEDs SMD/SMT 626 nm Red 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel