Broadcom / Avago Luces LED unicolor

Resultados: 992
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Yellow Non-diffused 585nm 96.2mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 20 mA 2.1 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green Clear HLMP-C Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Blue 23deg

Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm Blue 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP-CB Ammo Pack
Broadcom / Avago Luces LED unicolor lamp 5mm InGaN Grn 15deg

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Red Orange 615nm 15 Degrees

Orange LEDs Through Hole T-1 3/4 (5 mm) 615 nm Red-Orange 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT 644 nm Red 20 mA 1.6 V 100 mW Colorless 1.91 mm Dome Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor GaP Orange Org

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor GaP Orange

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm Orange 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Green

Green LEDs SMD/SMT 1206 (3216 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Green

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Orange GaP Org

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,InGaN,Grn,30deg

Green LEDs SMD/SMT 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT 1210 (3224 metric) 468 nm Blue 20 mA 3.2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor 0.5W 2835 Surface Mt LED

Blue LEDs SMD/SMT 2835 456 nm Deep Blue 8.6 lm 150 mA 3.08 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red/Orange Water Clear 615nm 200mcd

Orange LEDs Through Hole T-1 (3 mm) 615 nm Red-Orange 20 mA 1.9 V 103 mW Colorless 3 mm Dome Water Clear HLMA Bulk
Broadcom / Avago Luces LED unicolor GaP Red

HLMP-17 Bulk
Broadcom / Avago Luces LED unicolor Green Non-diffused 565nm 10.6mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 2 V 135 mW Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Diffused 565nm 1.6mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 569 nm Green 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Green Non-diffused 565nm 69.8mcd

Green LEDs Through Hole T-1 3/4 (5 mm) 565 nm Green 20 mA 2.2 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Blue 15 deg

Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm Blue 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor InGaN Green 30 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Amber, 590nm 8 Deg, 12000mcd(max)

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Non-diffused 645nm 90.2mcd

Red LEDs Through Hole T-1 (3 mm) 645 nm Red 20 mA 1.9 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber Non-diffused 590nm, 96.2mcd

Amber LEDs Through Hole T-1 (3 mm) 590 nm Amber 20 mA 2.02 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Green InGaN 525nmGrn

Green LEDs Through Hole T-1 (3 mm) 529 nm Green 20 mA 3.3 V Colorless 3 mm Dome Water Clear HLMP Bulk