Broadcom / Avago Luces LED unicolor

Resultados: 992
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado
Broadcom / Avago Luces LED unicolor Chip Top Mt Blue InGaN

Blue LEDs SMD/SMT 0402 (1005 metric) 465 nm Blue 20 mA 3.2 V 78 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Lamp,SMT Round,InGaN,Blue,30deg

Blue LEDs SMD/SMT 470 nm Blue 20 mA 3.2 V 76 mW Blue 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber

Amber LEDs SMD/SMT 0603 (1608 metric) 591 nm Amber 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Horticulture 0.5W 2835 Surface Mount LED

Horticulture LEDs SMD/SMT 2835 720 nm Far Red 95 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 2.2mcd

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 10 mA 2.1 V 135 mW Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Green

Green LEDs Through Hole T-1 (3 mm) 569 nm Green 20 mA 2.1 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.2mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 13 mA 12 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 5.7mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 2 V 85 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Yellow Diffused 585nm 1.2mcd

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 5 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Amber Water Clear 590nm 3000mcd

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm Amber 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Water Clear 635nm 700mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 635 nm Red 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor InGaN Green 23 Degrees

Green LEDs Through Hole T-1 3/4 (5 mm) 525 nm Green 20 mA 3.1 V 110 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Luces LED unicolor Lamp 5mm InGaN 525nm Grn

Green LEDs Through Hole T-1 3/4 (5 mm) 527 nm Green 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Orange, 605nm 8 Deg, 27000mcd(max)

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm Orange 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Ftop Green

Green LEDs SMD/SMT T-3/4 569 nm Green 10 mA 2.1 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Yellow Diffused 583nm 4mcd

Yellow LEDs Through Hole 590 nm Yellow 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor AlInGaP Orange Org

Orange LEDs SMD/SMT PLCC-2 605 nm Orange 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Top Mt AlInGaP Orange

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Non-diffused 626nm 10mcd

Red LEDs SMD/SMT Side Looker 626 nm Red 20 mA 2.1 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Amber Epoxy Lens 594nm 160mcd

Amber LEDs SMD/SMT PLCC-2 592 nm Amber 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor ORANGE 605nm 29CD 20mA

Orange LEDs SMD/SMT SMD-6 605 nm Orange 20 mA 2.1 V 180 mW Colorless 3.48 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Blue

Blue LEDs SMD/SMT PLCC-2 470 nm Blue 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor AlInGaP Amber

Amber LEDs Through Hole T-1 (3 mm) 590 nm Amber 20 mA 1.9 V 103 mW Colorless 3 mm Dome Water Clear HLMA Bulk
Broadcom / Avago Luces LED unicolor Lamp Yellow

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2 V Tinted 3 mm Dome Diffused HLMP Bulk