KYOCERA AVX Antenas

Resultados: 395
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Serie Empaquetado
KYOCERA AVX A1000146
KYOCERA AVX Antenas WLAN TS Automotive V ersion 864En existencias
Min.: 1
Mult.: 1
Carrete: 1,200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 5.488 GHz, 6.525 GHz, 3.55 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antenas Tunable WiFi 6E/BT F PC 50mm Cable MHF Co 150En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932FT Bulk
KYOCERA AVX Antenas Tunable WiFi 6E/BT F PC 75mm Cable MHF Co 150En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932FT Bulk
KYOCERA AVX Antenas Tunable WiFi 6E/BT P CB 50mm Cable MHF Co 150En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX Antenas Tunable WiFi 6E/BT P CB 75mm Cable MHF Co 149En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX Antenas GPS 25x25x4.5mm Cera mic Patch 24En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle
KYOCERA AVX Antenas ANTENNA STAMPED METAL PARTS 635En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001430 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenas Tunable WiFi 6E/BT F PC 150mm Cable MHF C 274En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 150 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antenas LTE/cellular Externa l Blade Black SMA Co 73En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.2 mm 27.2 mm 13.8 mm 1004112 Bulk
KYOCERA AVX Antenas V2X/DSRC 13x13x4mm C eramic Patch 153En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.85 GHz 5.925 GHz Patch Ceramic 4 dB 50 Ohms - 40 C + 70 C 1 Band PCB Mount Pin 5.8855 GHz Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System 13 mm 13 mm 4 mm 9001118 Bulk
KYOCERA AVX Antenas GNSS (GPS/Glonass/BeiDou/Galileo) 18x18x4.7mm Ceramic Patch 78En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi 50 Ohms 1:3.5, 1:2.8, 1:3.8, 1:2.2 3 Band PCB Mount Pin 1.575 GHz, 1.61 GHz, 1.6015 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4.7 mm 1004322 Waffle
KYOCERA AVX 9003212
KYOCERA AVX Antenas GPS L1/L5 25x25x11.9mm 100mm cable MHF connector 368En existencias
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antenas GPS FPC LNA 100mm Cable MHF Connector 159En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.563 GHz 1.591 GHz Galileo, GPS PCB Trace T-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz Smart Metering, M2M, Industrial Devices, Tracking 41 mm 15.5 mm 100 mm Coax 9001169 Bulk
KYOCERA AVX 9000062
KYOCERA AVX Antenas Sleeve for Wi-Fi X9001958 External antenna 3,541En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

Reel, Cut Tape
KYOCERA AVX Antenas External GPS GLONASS GNSS
636Se espera el 6/7/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.575 GHz GPS Helical Stubby - 3 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 1.575 GHz Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders 34.93 mm IP68 EtherHelix Waffle
KYOCERA AVX Antenas LDS SMT S-Band Cap
400Se espera el 13/4/2026
Min.: 1
Mult.: 1
Carrete: 400

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX Antenas Cell/LPWA External W hip Hinged White RP-
1,200Se espera el 4/5/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 LoRa, SigFox IoT, ISM Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Connector Connector RP-SMA 196 mm 3 mm RP-SMA Male X9000984 Bulk
KYOCERA AVX Antenas Cellular/LPWA Extern al Whip Hinged White
1,200Se espera el 4/5/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-1 LoRa, LPWAN IoT Whip Tilt/Swivel 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 875 MHz, 2.2 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 196 mm X9000984 Bulk
KYOCERA AVX Antenas EXTERNAL GSM ANTENNA
600Se espera el 2/3/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 824 MHz 2.17 GHz 1.2 dBi 50 Ohms 7.2:1 - 20 C + 60 C SMA Male Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 47.8 mm Bulk
KYOCERA AVX Antenas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL
600Se espera el 4/5/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 824 MHz 2.17 GHz - 1 dBi 50 Ohms 5.2:1 - 20 C + 60 C SMA Male Cellular 49.5 mm Bulk
KYOCERA AVX Antenas Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional
320Se espera el 18/5/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.587 GHz GPS 3.1 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 25 mm 25 mm 8.16 mm Bulk
KYOCERA AVX Antenas GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional
192Se espera el 2/3/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
KYOCERA AVX Antenas ISM 868 or 915 MHz C eramic
13,900Se espera el 2/4/2026
Min.: 1
Mult.: 1
Carrete: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R
80Se espera el 1/6/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX Antenas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500Se espera el 13/4/2026
Min.: 1
Mult.: 1
Carrete: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel