5341-48831-01

Vishay / ESTA
75-5341-48831-01
5341-48831-01

Fabricante:

Descripción:
Capacitores de películas PhMKP660.3.22,90-A84

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$317.08 $1,268.32

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
RoHS: N
55.8 uF
660 V
Terminal Block
Polypropylene (PP)
13 mm (0.512 in)
340 mm (13.386 in)
3 Pin
PhMKP
Bulk
Marca: Vishay / ESTA
Diámetro: 84.4 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 4
Subcategoría: Capacitors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8532250070
TARIC:
8532250000

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

ESTASpring PhMKP LVAC Power Capacitors

Vishay / ESTA ESTASpring PhMKP Low-Voltage AC (LVAC) Power Capacitors are next-generation power capacitors with fast-connection technology. Most tubular power capacitors have an IP20 terminal block with a screw connection. Vishay ESTASpring PhMKP LVAC Power Capacitors are completely screwless. This fast-connection technology is significantly faster and simpler to use thanks to spring force and lever actuation. Applications include wind power plants, thermal power stations, harmonic filters, and power factor correction (PFC) of 100VAC maximum.