27 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 80V 27uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 464In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 14In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1,627In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminum Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 638In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 27 uF 20 % 50 VDC - 55 C + 105 C 33 mOhms 12 mm (0.472 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 18V 27uF ESR=55mOhms High Volt 8,929In Stock
3,000Expected 5/6/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

SMD/SMT 27 uF 20 % 18 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminum Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm 964In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 25volts 27uF ESR 40mohm 6,415In Stock
15,000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 7,256In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 990In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminum Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF 980In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 2,983In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD 486In Stock
2,800Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 12In Stock
1,200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 27uF ESR 60mohm 90In Stock
1,000Expected 7/22/2027
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 27 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 225In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 223In Stock
400Expected 8/9/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free 130In Stock
1,000Expected 6/17/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 61In Stock
3,000Expected 11/26/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel