Broadcom Limited Codificadores

Resultados: 571
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Estilo de montaje Producto Tipo Resolución Tecnología Número de bloqueadores Número de canales Estilo de terminación Tipo de salida Diámetro del eje Tipo de eje Con interruptor Voltaje de alimentación operativo Empaquetado
Broadcom / Avago Codificadores 33mm Mod 42b MT 7V M3 Hub 485

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M3 Rotary 7 V to 12.5 V
Broadcom / Avago Codificadores 33mm Mod 42b MT 7V M4 Hub 485

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M4 Rotary 7 V to 12.5 V
Broadcom / Avago Codificadores 33mm Mod 42b MT 5V M3 Hub SSI

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M3 Rotary 4.5 V to 5.5 V
Broadcom / Avago Codificadores 33mm Mod 42b MT 5V M4 Hub SSI

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M4 Rotary 4.5 V to 5.5 V
Broadcom / Avago Codificadores 33mm Mod 42b MT 7V M3 Hub SSI

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M3 Rotary 7 V to 12.5 V
Broadcom / Avago Codificadores 33mm Mod 42b MT 7V M4 Hub SSI

AS33-M42M Chassis Mount Encoders Multi-Turn Absolute Encoder Module 24 bit Magnetic Digital M4 Rotary 7 V to 12.5 V
Broadcom / Avago Codificadores 2 Channel 100 CPR 6mm Carbon Wheel

HEDB-9000/9100 Optical Encoders 100 PPR 2 Channel 6 mm Bulk
Broadcom / Avago Codificadores 3 Channel 500 CPR 6mm Carbon Wheel

HEDB-9000/9100 Optical Encoders 500 PPR 3 Channel 6 mm Bulk
Broadcom / Avago Codificadores 3 Channel 512 CPR 8mm Carbon Wheel

HEDB-9000/9100 Chassis Mount Optical Encoders Incremental 512 CPR Rotary No Detent 3 Channel PC Pin Quadrature with Complements 8 mm Hollow Without Switch 5 VDC Bulk
Broadcom / Avago Codificadores 2 Channel 100 CPR 1/4in Code Wheel

HEDG-5120/6120 Optical Encoders 1000 PPR 2 Channel 1/4 in
Broadcom / Avago Codificadores 2 Channel 500 CPR 3mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 500 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 3 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 200 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 200 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 512 CPR 5/32in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 512 CPR 8mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 8 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 500 CPR 3/16in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 500 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 100 CPR 3mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 100 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 3 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 200 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 200 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 200 CPR 4mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 200 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 4 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 512 CPR 2mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 3 Channel 512 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 512 PPR Rotary No Detent 3 Channel Connector Quadrature with Index and Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1000 CPR 3mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1000 PPR Rotary No Detent 2 Channel Connector 3 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1000 CPR 8mm Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1000 PPR Rotary No Detent 2 Channel Connector 8 mm Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 1024 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 1024 PPR Rotary No Detent 2 Channel Connector 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 400 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 400 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 1/4 in Without Switch 5 VDC Tray
Broadcom / Avago Codificadores 2 Channel 400 CPR 1/4in Line Driver

HEDL-5500/5600/9000 Panel Mount Optical Encoders Incremental 400 PPR Rotary No Detent 2 Channel Connector Quadrature with Complements 1/4 in Without Switch 5 VDC Tray