MDS-350AD701 AA

Delta Electronics
108-MDS-350AD701AA
MDS-350AD701 AA

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 350W/7V Enclosed power supply, ATX12V

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
350 W
90 VAC to 264 VAC
7 Output
3.3 VDC
16 A
5 VDC
18 A
Enclosed
4 kVAC
85 %
Industrial
194 mm
100 mm
40.5 mm
MDS
Marca: Delta Electronics
Conformidad: ANSI/AAMI IEC/EN/ES 60601-1; CE; CAN/CSA C22.2 60601-1; GB 17625.1; 4943.1; GB/T 9254.1; IEC 60950-1; 62368-1; UKCA
Dimensiones: 194 mm x 100 mm x 40.5 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Yes, Regulated
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: 0 C
Estilo de montaje: Chassis Mount
Armazón abierto/Blindado: Enclosed
Corriente de salida-Canal 3: 16 A
Corriente de salida-Canal 4: 16 A
Corriente de salida-Canal 5: 500 mA
Corriente de salida-Canal 6: 200 mA
Voltaje de salida-Canal 3: 12 VDC
Voltaje de salida-Canal 4: 12 VDC
Voltaje de salida-Canal 5: - 12 VDC
Voltaje de salida-Canal 6: 5 VDC
Producto: AC-DC Power Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 5
Subcategoría: Power Supplies
Tipo: ATX Power Supply
Peso de la unidad: 1.2 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment.  Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

MDS Medical ATX Power Supply

Delta Electronics MDS Medical ATX Power Supply comes with universal AC input from 90VAC to 264VAC. The MDS features low leakage, risk management reports, and electric shock protection compliant to 2x MOPP requirements. The MDS device is certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Industrial Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS Medical ATX Power Supply uses only recognized Japanese capacitors to ensure long product life. Medical and ITE safety approvals include UL/CE/CQC (5000m) and CB certification. The MDS device is fully compliant with RoHS 2011/65/EU for environmental protection.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
145
30
Pendiente
75
Se espera el 26/10/2026
40
Se espera el 28/12/2026
Plazo de entrega de fábrica:
32
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$233.28 $233.28
$222.18 $1,110.90