8 mm DC/DC Converters - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2,204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1,540In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 300 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3,343In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W 5Vin 5V SMT 6,985In Stock
9,500On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 614In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 504In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 277In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 216In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1,090In Stock
750Expected 8/27/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 677In Stock
750Expected 11/2/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1,712In Stock
890Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 825In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 165In Stock
1,940On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 300 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 146In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 4,005In Stock
3,730Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 20In Stock
60Expected 9/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 109In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 174In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 113In Stock
70Expected 8/21/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V