Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 21,439In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable micropower shunt voltage reference 14,768In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 16,831In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt volt referenc 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 51,433In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2,896In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-3 Series Precision References 2.048 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Precision micropower shunt voltage reference 2,977In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.2 % 20 PPM / C 15 mA - 40 C + 85 C TS4061V Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Voltage Reference 11,811In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL1431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 15,170In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References Prog Shunt Ref 2.5 36V 1-100mA 0.22 Ohm 13,002In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-24V Prog Shunt 6,451In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 105 C TS2431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2,602In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Series Precision References 2.048 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.224V Open Collector Shunt 2,629In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt References Adjustable 0.5 % 100 PPM / C 12 V 20 mA - 40 C + 85 C TS4431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 2,916In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 Shunt References Adjustable 1 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 10,600In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 20,488In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 17,858In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.25 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2,737In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-3 Series Precision References 3 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 177In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Series Precision References 1.25 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 1,720In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 6,187In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 1,800In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 6,605In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Hi thermal stability microPwr shunt Vltg 1,867In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt References 2.5 V 1 % 50 PPM / C 15 mA - 40 C + 85 C TS824-2.5 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 2,965In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel