7508112110

Wurth Elektronik
710-7508112110
7508112110

Fabricante:

Descripción:
Transformadores de energía MID-OLRM 85-265V 44-80kHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1000   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.23 $7,230.00

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Transformadores de energía
RoHS:  
Power
85 VAC to 265 VAC
5 V
24 W
4.8 A
Through Hole
Dual Primary Winding
Single Secondary Winding
24.64 mm
24.64 mm
17.32 mm
MID-OLRM
Marca: Wurth Elektronik
Inductancia: 670 uH
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Frecuencia de trabajo: 44 kHz to 80 kHz
Empaquetado: Tray
Tipo de producto: Audio & Signal Transformers
Cantidad de empaque de fábrica: 100
Subcategoría: Transformers
Estilo de terminación: Through Hole
Relación de transformación: 0.79239294
Tipo: Flyback
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504321000
USHTS:
8504312000
ECCN:
EAR99

AC/DC Converter Transformers

Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.