EVB-KSZ9897-1

Microchip Technology
579-EVB-KSZ9897-1
EVB-KSZ9897-1

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet KSZ9897 Switch Evaluation Board with LAN7801 & KSZ9031

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$296.77 $296.77

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Evaluation Boards
Ethernet Switches
KSZ9897
Ethernet, I2C, RGMII, SPI, USB
5 V
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Corriente de suministro operativa: 2 A
Tipo de producto: Ethernet Development Tools
Serie: KSZ9897
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 113.400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9897 Evaluation Boards

Microchip Technology EVB-KSZ9897-1 Evaluation Boards are development tools that evaluate KSZ9897, a seven-port Gigabit Ethernet Switch. An Ethernet switch is used in a wired network to connect to other devices using Ethernet cables. The eval boards feature three Gigabit Ethernet products: KSZ9897R, KSZ9031RNX, and LAN7801. The boards are also fitted with a DSC400, a four-output crystal-less™ clock generator, to provide low-jitter clock pulses to the KSZ9897, LAN7801, and KSZ9031 controllers. The DSC400 provides two independent select lines for choosing between two sets of pre-configured frequencies per bank. Both boards can interface with Ethernet and USB connections. The EVB-KSZ9897-1 also can interface with I2C, Serial Peripheral Interface (SPI), and Reduced Gigabit Media Independent Interface (RGMII).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.