OM-E-ETH

Onion
353-OM-E-ETH
OM-E-ETH

Fabricante:

Descripción:
Herramientas de desarrollo de Ethernet Ethernet Expansion

En existencias: 214

Existencias:
214 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.00 $15.00

Atributo del producto Valor de atributo Seleccionar atributo
Onion
Categoría de producto: Herramientas de desarrollo de Ethernet
RoHS:  
Expansion Boards
Ethernet Modules
Ethernet
Marca: Onion
Tipo de producto: Ethernet Development Tools
Cantidad de empaque de fábrica: 10
Subcategoría: Development Tools
Alias de las piezas n.º: ETHERNET EXPANSION
Peso de la unidad: 19.845 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
EAR99

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.