Clairitec®
Semiconductores
Herramientas de desarrollo de ingeniería
Herramientas de desarrollo de comunicaciones
RF / Herramientas de desarrollo inalámbrico
Herramientas de desarrollo multiprotocolo
Clairitec® Herramientas de desarrollo multiprotocolo
Resultados:
435
Filtrado inteligente
A medida que seleccione uno o más filtros de parámetro a continuación, Smart Filtering desactivará instantáneamente cualquier valor no seleccionado que pudiera causar que no se encuentren resultados.
Filtros aplicados:
Semiconductores
Herramientas de desarrollo de ingeniería
Herramientas de desarrollo de comunicaciones
RF / Herramientas de desarrollo inalámbrico
Herramientas de desarrollo multiprotocolo
Fabricante
=
Clairitec®
Producto
Frecuencia
La Herramienta es para la Evaluación de
Voltaje de alimentación operativo
Tipo de interfaz
Temperatura de trabajo mínima
Temperatura de trabajo máxima
Protocolo: Bluetooth, BLE - 802.15.1
Protocolo: Celular, NBIoT, LTE
Protocolo: GPS, GLONASS
Protocolo: Sub-GHz
Protocolo: WiFi - 802.11
Protocolo: ANT, Thread, Zigbee - 802.15.4
802.11 a/b/g/n/ac/ax, BLE 5.2
802.11 a/b/g/n/ac/ax, Bluetooth 5.2
Adapter Boards
Adapters
Add-On Boards
Breakout Boards
Development Boards
Development Kits
Development Platforms
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
GNSS, LTE Cat 4
Plug-in Modules
Prototyping Kits
Test Boards
Wireless Shields
Reiniciar
860 Hz to 943 MHz, 2.4 GHz
2.4 MHz
2.69 MHz to 703 MHz
48 MHz, 2.4 GHz
160 MHz
240 MHz
240 MHz, 2.4 GHz
433 MHz to 2.4 GHz
687 MHz to 2.5 GHz
698 MHz to 2.2 GHz
800 MHz to 1.9 GHz
800 MHz to 2.1 GHz
826 MHz to 2.4 GHz
850 MHz to 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz
862 MHz to 930 MHz
868 MHz
868 MHz to 2.4 GHz
868 MHz to 922 MHz
Reiniciar
1001312
2617011025000
2620011024000
1DX, STM32H747XI
453-00010
453-00011
453-00084R, 453-00084C
453-00085R, 453-00085C
453-00186
453-00195
453-00209
453-00219
453-00396C, 453-00396R
453-00400C, 453-00400R
88W8997
AF20, AG35, BG96, EC2x, EG9x, UC20, UGxx
AG35-QuecOpen, AF20, BG96-QuecOpen, EC2x-QuecOpen, FC20
AI7931LD
AI7933CLD
ATWINC3400
Reiniciar
900 mV to 3.6 V
1.7 V to 5 V
1.7 V to 5.5 V
1.71 V to 3.63 V
1.8 V to 3.6 V
1.8 V to 3.8 V
1.8 V, 3.3 V
2 V to 3.6 V
2.2 V to 12 V
2.4 V to 3.6 V
2.7 V to 5.5 V
2.8 V to 5 V
3 V to 3.6 V
3 V to 5 V
3 V to 5.5 V
3.14 V to 3.46 V
3.3 V
3.3 V to 5 V
3.3 V to 5.5 V
3.3 V, 5 V
Reiniciar
2-Wire, I2S, PDM, PWMADC, SPI, UART
ADC, GPIO, I2C
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, PWM, SPI, UART,
ADC, I2C, SPI, UART
Audio, I2C, SPI, UART, USB 2.0, USB Type-C
Audio, UART, USB 2.0
Bluetooth, CAN, I2C, SPI, UART, USB 2.0, WiFi
Bluetooth, CAN, I2C, SPI, UART, USB Type-C
COM, Ethernet, USB
Ethernet
GPIO, I2C, I2S, SPI, UART, USB Type-C
GPIO, I2C, SPI, UART, USB Type-C
GPIO, I2C, UART
GPIO, JTAG
GPIO, PWM, SPI, UART
I2C
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB Type-C
Reiniciar
0 C
- 40 C
- 30 C
- 10 C
Reiniciar
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 75 C
+ 85 C
+ 105 C
Reiniciar
BLE
BLE, Bluetooth
BLE, Bluetooth 5.1
BLE, Bluetooth Mesh
BLE 4.2
BLE 5
BLE 5.0
BLE 5.2
BLE 5.3
Bluetooth
Bluetooth, BLE
Bluetooth 2.1 + EDR, Bluetooth 4.2
Bluetooth 4.2
Bluetooth 4.2 (BR/EDR)
Bluetooth 4.2 BR/EDR, BLE
Bluetooth 5
Bluetooth 5.0
Bluetooth 5.0, Bluetooth Mesh
Bluetooth 5.1
Bluetooth 5.2
Reiniciar
5G, NBIoT, LTE
Cellular
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
GSM
GSM/GPRS
LTE
LTE, NBIoT, GPRS
LTE Cat 1
LTE Cat 4
LTE Cat 6
LTE Cat M, NBIoT
LTE Cat M, NB-IoT
LTE Cat M1
LTE Cat M1/NB1/NB2
LTE Cat M1/NB2
LTE-M, NBIoT
NBIoT
Reiniciar
BDS, Galileo, GLONASS, GPS
BDS, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GPS
GPS, GLONASS
GPS, QZSS
Reiniciar
802.15.4 g
LoRa
NFC
NFC-A
SigFox
Sub GHz
UWB
Reiniciar
802.11
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 b
802.11 b/g, WiFi, WLAN
802.11 b/g/n
802.11 b/g/n, BLE
802.11 b/g/n/ax
802.15.4
IEEE 802.11 b/g/n/ax
WiFi
Wi-Fi
WiFi, 802.11 ax
WiFi, 802.11 b/g/n
WiFi 4, 802.11 b/g/n
WiFi 6
WiFi 6, 802.11 a/b/g/n/ac/ax
WiFi 6, 802.11 a/b/g/n/ax
WiFi 6, 802.11 b/g/n/ax
Reiniciar
802.11 b/g/n
802.15.4
802.15.4 (ANT, Thread, Zigbee)
ANT
PIFA
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
XBee
Zigbee 3.0
Zigbee 802.15.4
Reiniciar
Restablecer todos
Modifique su búsqueda para que le proporcione resultados.
×
Se requiere selección
Para usar la función menor o mayor, seleccione primero un valor.
Buscar dentro de los resultados
Ingresar un número de pieza o palabra clave
×
En existencias
Normalmente en existencia
Activo
Nuevos productos
En conformidad con la RoHS
Filtrar resultados
Modifique su búsqueda para que le proporcione resultados.
Sugerencias de búsqueda
Comprobar que el número del componente o las palabras clave estén escritas correctamente
Use menos palabras clave o palabras distintas
Busque 1 número de componente cada vez
Aplique 1 filtro cada vez
Productos y fabricantes
Buscar por categoría de producto
Buscar por fabricante
Buscar por productos más recientes
¿Alguna otra pregunta?
Contáctenos
Cómo buscar productos
Mapa del sitio