DM182017-5

Microchip Technology
579-DM182017-5
DM182017-5

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz MRF34TA Wireless RC DevKit

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$223.20 $223.20

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Development Kits
433.92 MHz
MICRF114
3.3 V
USB
Sub GHz
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Descripción/Función: Demonstration and development platform for wireless security remote control applications
Tipo de producto: Sub-GHz Development Tools
Serie: SDEVSY
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 10 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5D992.c

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MICRF114 Wireless Remote Control Development Kit

Microchip MICRF114 Wireless Security Remote Control Development Kit (DM182017-5) provides a demonstration and development platform for wireless security remote control applications. A pre-programmed demo demonstrates the basic operation of Microchip's Remote Keyless Entry (RKE) solutions. The demo features the capabilities of secure data transmission over the air. This demo uses two different methods of securing information before transmission, KEELOQ® AES and KEELOQ Classic.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.