EVAL-IBD002-35W

STMicroelectronics
511-EVAL-IBD002-35W
EVAL-IBD002-35W

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Inverse Buck 35W LED current controlled by HVLED002 Analog/PWM dimming

En existencias: 7

Existencias:
7 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 7 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$77.30 $77.30

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Demonstration Boards
Dimmable 35 W LED
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-IBD002-35W Controller Evaluation Board

STMicroelectronics EVAL-IBD002-35W Controller Evaluation Board is designed to help demonstrate the HVLED002 controller. The HVLED002 controller manages the inverse buck circuitry mainly composed of D1, L1, and Q1 components, able to provide around 700mA as maximum LED load current. An external 0 to 10V signal is dedicated to managing a dimmed output LED current between 1% to 100% of its maximum value with both Analog (100%-10%) and PWM (10%-1%) control. A 15VDC of auxiliary voltage is needed to power up the HVLED002 controller.