Interface IC's Interfaz IC CAN

Resultados: 950
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 5,258En existencias
3,600En pedido
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 3,433En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 4,447En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 4,355En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2,195En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake 3,731En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN Industry-Standard High-Speed CAN Transce 5,584En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN W/ SPI Interface 8,661En existencias
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Microchip Technology Interfaz IC CAN W/ SPI Interface 9,783En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 13,120En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 14,868En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN trans ceiver with standby 2,064En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TCAN844 Automotive Fault-Protected CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 2 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 7,508En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1057 High Speed SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive CAN FD tr ansceiver with wake 4,959En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced Automotive dual CAN transceiver 2,756En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 9,075En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Low-power signal imp rovement CAN FD tra 1,786En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2,100En existencias
Min.: 2,100
Mult.: 2,100
Carrete: 2,100

External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 Reel
Texas Instruments Interfaz IC CAN Automotive signal im provement CAN FD tr 4,739En existencias
9,000Se espera el 27/2/2026
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 5,990En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN Automotive CAN FD sy stem basis chip wit 4,000En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN 5V, 1Mbps, Low Supply Current CAN Transc 19,979En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 9,225En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 19,429En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 29,731En existencias
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Tube