CA Interfaz IC CAN

Resultados: 951
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 3,949En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,561En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN CAN CONTROLLER INTERFACE 7,013En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN CTRLR 170uA 5V 10,637En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver for partial networking 5,316En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1145A High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver for partial networking 6,054En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1145A High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Secure HS-CAN transceiver with Standby mode and VIO pin 2,346En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1152 High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Secure HS-CAN transceiver with Sleep mode 3,277En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode 9,080En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode 6,619En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 6,202En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 7,988En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 2,660En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby, Sleep and Listen Only mode 7,254En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby, Sleep and Listen Only mode 11,435En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 1,461En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 5,419En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 4,857En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 16,988En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 3,816En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 5,391En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Sleep mode 4,725En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Sleep mode 14,809En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN trans ceiver with Standby 11,071En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Self-supplied high-speed CAN transceiver with Standby mode 4,755En existencias
Min.: 1
Mult.: 1
Carrete: 6,000
UJA1161ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel