Transceiver CI interfaz RS-485

Resultados: 570
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments CI interfaz RS-485 70V Fault Protected TIA485 Xcvr ALT 595- ALT 595-SN65HVD1780DR
5,022En pedido
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED
8,827En pedido
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDGK
4,711Se espera el 3/6/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK
4,988Se espera el 3/6/2026
Min.: 1
Mult.: 1
Máx.: 150
: 2,500

SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGK
5,000Se espera el 2/7/2026
Min.: 1
Mult.: 1
Máx.: 140
: 2,500

SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AD
2,390Se espera el 7/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AQD
2,427Se espera el 5/6/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176QDRG4
4,998Se espera el 3/6/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179QD
2,397Se espera el 10/7/2026
Min.: 1
Mult.: 1
Máx.: 150
: 2,500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 1/2-duplex 15-kV ESD Transceiver A 595-S A 595-SN75LBC182D
2,490Se espera el 4/6/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D
32,252En pedido
Min.: 1
Mult.: 1
Máx.: 290
: 2,500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics CI interfaz RS-485 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
8,854En pedido
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3V 485 Diff Xcvr
11Se espera el 21/9/2026
Min.: 1
Mult.: 1

Through Hole CDIP-SB-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
M5Stack CI interfaz RS-485 Is an isolated half duplex transceiver based on the RS485 bus protocol.
87Se espera el 1/7/2026
Min.: 1
Mult.: 1

Screw Non-standard UNIT Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 15 kV Bulk
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver
112Se espera el 12/6/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices CI interfaz RS-485 Ultra-L Pwr RS485 L EMI Tran w/ SD 186En existencias
300Se espera el 29/6/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices CI interfaz RS-485 52Mbps Prec Delay RS485 Fail-Safe Trans
55Se espera el 12/6/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 LTC1687 Transceiver 52 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Texas Instruments CI interfaz RS-485 RS-485 Transceiver A 595-SN65HVD1477DR A A 595-SN65HVD1477DR
216En pedido
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Skyworks Solutions, Inc. CI interfaz RS-485 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver
92Se espera el 27/8/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C Reel
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 67 mA - 40 C + 85 C Reel, Cut Tape
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 67 mA - 40 C + 125 C Reel
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 85 C Reel
Analog Devices CI interfaz RS-485 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C Reel, Cut Tape, MouseReel