RISC Núcleo System on a Chip (SoC) RF

Resultados: 44
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo Núcleo Frecuencia de trabajo Velocidad de transmisión de datos máxima Potencia de salida Sensibilidad Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Corriente de alimentación recibida Corriente de alimentación transmitida Tamaño de memoria del programa Temperatura de trabajo mínima Temperatura de trabajo máxima Paquete / Cubierta Empaquetado
Telink System on a Chip (SoC) RF BLE 5.0, AoA/Tx, BLE Mesh, RF4CE, 32 pin QFN 2,982En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Telink System on a Chip (SoC) RF BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN 2,786En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink System on a Chip (SoC) RF BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN 2,466En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 1 MB - 40 C + 85 C TQFN-48 Reel, Cut Tape, MouseReel
Espressif Systems System on a Chip (SoC) RF ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a 1,933En existencias
2,000Se espera el 21/7/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 1.8 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56
Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 3,025En existencias
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Espressif Systems System on a Chip (SoC) RF SMD IC WiFi Dual Core BT Combo 9,318En existencias
5,000Se espera el 21/7/2026
Min.: 1
Mult.: 1
Carrete: 5,000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 75 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 448 kB - 40 C + 125 C QFN-48 Reel, Cut Tape, MouseReel
Espressif Systems System on a Chip (SoC) RF Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 4,710En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-S3FN8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB flash die inside, QFN 56-pin, 7*7 mm 10,798En existencias
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Bulk
Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm 3,276En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
STMicroelectronics System on a Chip (SoC) RF GSMA eSIM system-on-chip for secure M2M industrial applications 2,645En existencias
1,500En pedido
Min.: 1
Mult.: 1
Carrete: 4,000

LTE-M RISC 1.8 V 5 V - 40 C + 105 C VFDFPN-8 Reel, Cut Tape, MouseReel
Espressif Systems System on a Chip (SoC) RF SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2,130En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems System on a Chip (SoC) RF SMD Wi-Fi IC, ESP32-S2FN4R2, single-core MCU, 4 MB flash die and 2 MB PSRAM die inside, QFN 56-pin, 7*7 mm 1,646En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-S3R8, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Octal SPI PSRAM die inside, QFN 56-pin, 7*7 mm 1,219En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 98.4 dBm 3 V 3.6 V 91 mA 340 mA - 40 C + 85 C QFN-56 Reel, Cut Tape
Espressif Systems System on a Chip (SoC) RF SMD IC WiFi Dual Core BT Combo 2,083En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 20.5 dBm - 98 dBm 2.3 V 3.6 V 95 mA to 100 mA 240 mA 4 MB - 40 C + 105 C QFN-48 Reel, Cut Tape, MouseReel

Espressif Systems System on a Chip (SoC) RF SMD IC ESP8266EX, QFN32-pin, 5*5mm 6,200En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Telink System on a Chip (SoC) RF 2.4G 16K OTP, 8K SRAM 24 pin QFN 2,995En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 87 dBm 1.9 V 3.6 V 12.7 mA 23 mA 16 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel

Telink System on a Chip (SoC) RF BLE 5.0 + 2.4G Proprietary SoC,512KB Flash,temp -40C to 85C, 40 pin Plazo de entrega no en existencias 4 Semanas
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 512 kB - 40 C + 85 C QFN-40
Telink System on a Chip (SoC) RF BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 24 pin No en existencias
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C QFN-24
Telink System on a Chip (SoC) RF BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin No en existencias
Min.: 3,000
Mult.: 3,000
RISC 2.4 GHz to 2.483 GHz 2 Mbps 10 dBm - 97 dBm 1.8 V 3.6 V 9.1 mA 9.5 mA 128 kB - 40 C + 85 C SOP-16