Analog Devices / Maxim Integrated CI interfaz RS-485

Resultados: 110
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 66En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13411E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 234En existencias
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault Protected RS-485 Half-Duplex 29En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 190En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 2,224En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 175En existencias
Min.: 1
Mult.: 1

SMD/SMT SO-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 35kV High-ESD PROFIBUS RS-485 Transceiver 99En existencias
Min.: 1
Mult.: 1

SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 2En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 71En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14942 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 974En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

SMD/SMT SOIC-Wide-16 MAX14942 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS DP/RS-485 Transceiver with 35kV ESD Protection andIntegrated Transformer Driver 35En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14943 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 30 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 74En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14945 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver 86En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14946 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 123En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 23En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 163En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 5En existencias
100Se espera el 20/4/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 78En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 74En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 Full-Duplex, 35kV ESD-Protected, RS-485 232,500Existencias en fábrica disponibles
Min.: 2,500
Mult.: 2,500
Carrete: 2,500

SOIC-Narrow-8 MAX14789E 35 kV Reel

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 2,500Existencias en fábrica disponibles
Min.: 2,500
Mult.: 2,500
Carrete: 2,500

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C Reel

Analog Devices / Maxim Integrated CI interfaz RS-485 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 1,000Existencias en fábrica disponibles
Min.: 1,000
Mult.: 1,000
Carrete: 1,000

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 30 kV Reel

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2,500Existencias en fábrica disponibles
Min.: 2,500
Mult.: 2,500
Carrete: 2,500

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated CI interfaz RS-485 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2,500Existencias en fábrica disponibles
Min.: 2,500
Mult.: 2,500
Carrete: 2,500

SMD/SMT SOIC-8 MAX3442E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Reel

Analog Devices / Maxim Integrated CI interfaz RS-485 80V Fault Protected RS-485 Half-Duplex Plazo de entrega no en existencias 10 Semanas
Min.: 2,500
Mult.: 2,500
Carrete: 2,500

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5 V 5 V 30 mA - 40 C + 125 C AEC-Q100 Reel