MAX41463GUB+

Analog Devices / Maxim Integrated
700-MAX41463GUB+
MAX41463GUB+

Fabricante:

Descripción:
Transmisor de RF 300MHz 960MHz (G)FSK Transmitter with I2C Interface

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Transmisor de RF
RoHS:  
Transmitter with I2C
300 MHz to 960 MHz
+ 105 C
TSSOP-10
SMD/SMT
Tube
3.6 V
1.8 V
Marca: Analog Devices / Maxim Integrated
Dimensiones: 3 mm x 3 mm
Tipo de interfaz: I2C
Temperatura de trabajo mínima: - 40 C
Formato de modulación: FSK
Corriente de suministro operativa: 43 mA
Potencia de salida: 16 dBm
Tipo de producto: RF Transmitter
Serie: MAX4146
Cantidad de empaque de fábrica: 50
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MAX4146x ISM/SRD Transmitters

Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters designed to transmit Frequency-Shift Keying (FSK), Amplitude-Shift Keying (ASK), or Gaussian (G)FSK data with an I2C interface in the 286MHz to 960MHz frequency range. The devices integrate a fractional phase-locked-loop (PLL) so that a single crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The Analog Devices MAX4146x transmitters can be used for Industrial, Scientific, and Medical (ISM) or Short Range Devices (SRD) applications.

MAX4146x UHF Sub-GHz ISM/SRD Transmitters

Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters are designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data in the 286MHz to 960MHz frequency range. The device integrates a fractional phase-locked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used sub-GHz frequencies. The response time of the PLL allows for frequency-hopping and spread spectrum protocols for increased range and security. The Analog Devices MAX4146x architecture offers greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.

Soluciones RF

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

En existencias: 46

Existencias:
46 Se puede enviar inmediatamente
Las cantidades superiores a 46 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1   Máxima: 46
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.72 $2.72
$2.19 $21.90