Shielded Communication and Control Cables multiconductores

Resultados: 936
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 12.19 mm (0.48 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG17C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 34 Conductor 500 ft 22 AWG 15.06 mm (0.593 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 18 AWG 14.22 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 6PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 500 ft 18 AWG 14.22 mm (0.56 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 1000 ft 18 AWG 16.51 mm (0.65 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 9PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 18 Conductor 500 ft 18 AWG 16.51 mm (0.65 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 20AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 2 Conductor 1000 ft 20 AWG 8.407 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multiconductores 20AWG 3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 20 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multiconductores 20AWG 6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 20 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multiconductores 22AWG4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 22 AWG 9.14 mm (0.36 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 22 AWG 10.9 mm (0.429 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 18 AWG 10.62 mm (0.418 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 24AWG15C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 15 Conductor 1000 ft 24 AWG 7.21 mm (0.284 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG20C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 24 AWG 7.98 mm (0.314 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG25C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 1000 ft 24 AWG 8.61 mm (0.339 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG30C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 9.65 mm (0.38 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG30C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 24 AWG 9.65 mm (0.38 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG40C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 1000 ft 24 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG40C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 40 Conductor 500 ft 24 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG50C SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 24 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG50C SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 24 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 24 AWG 8.71 mm (0.343 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multiconductores 24AWG3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 24 AWG 9.1 mm (0.358 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V