CF-980062-077

Amphenol Aerospace
654-CF-980062-077
CF-980062-077

Fabricante:

Descripción:
Ensambles de cable de fibra óptica Fiber test Cbl 38999 to LCs, 50/125 Cbl

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (USD)

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  
High Speed
LC
50 um, 125 um
Marca: Amphenol Aerospace
Tipo de producto: Fiber Optic Cable Assemblies
Subcategoría: Fiber Optic
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8544700000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CTF-10G-1 Copper to Fiber Media Converters

Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are an integrated hybrid connector and media converter that couples high-speed copper technology with M29504 fiber technology. These converters allow users to seamlessly transfer up to 10G Ethernet, 8G Fibre Channel, PCI-Express 3.0, DVI, and more. The modules have a D385999 shell size and comply with MIL-STD-461E electromagnetic standards. Amphenol Aerospace CTF-10G-1 Copper to Fiber Media Converters are qualified for airborne and ground vehicles and are ideal for rugged airborne and ground military applications.

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.