Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multiconductores

Resultados: 610
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 22AWG10PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG18PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 500 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 22AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multiconductores 20AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 20 AWG 7.65 mm (0.301 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multiconductores 26 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 25 Conductor 1000 ft 25 AWG 9 mm (0.354 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 16 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 16 AWG 6.299 mm (0.248 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 4 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 16 AWG 6.985 mm (0.275 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 2 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 16 AWG 6.502 mm (0.256 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 3 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 16 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multiconductores 16 AWG 5 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 16 AWG 8.077 mm (0.318 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 500 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 18 AWG 5.588 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 18 AWG 6.02 mm (0.237 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 12 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 1000 ft 18 AWG 9.449 mm (0.372 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 18 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 2 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 18 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V