Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multiconductores

Resultados: 610
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 18 AWG 3 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 18 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 4 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 18 AWG 6.528 mm (0.257 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Foil PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 18 AWG 7.188 mm (0.283 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 5 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 18 AWG 7.188 mm (0.283 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 18 AWG 7 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 7 Conductor 1000 ft 18 AWG 8.204 mm (0.323 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multiconductores 20 AWG 2 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 20 AWG 5.182 mm (0.204 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 20 AWG 5.436 mm (0.214 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 3 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 20 AWG 5.944 mm (0.234 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 4 Conductor 300V Foil SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 20 AWG 12 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 1000 ft 20 AWG 8.636 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multiconductores 24 AWG 18 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 18 Conductor 1000 ft 24 AWG 8.31 mm (0.327 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 10 x 34 300 V
Alpha Wire Cables multiconductores 24 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 25 Conductor 1000 ft 24 AWG 10.06 mm (0.396 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 10 x 34 300 V
Alpha Wire Cables multiconductores 22 AWG 18 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 18 Conductor 1000 ft 22 AWG 9.32 mm (0.367 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Cables multiconductores 28 AWG 1 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 28 AWG 4.72 mm (0.186 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 28 AWG 5.87 mm (0.231 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 3 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 28 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 4 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 28 AWG 6.5 mm (0.256 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 5 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 1000 ft 28 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 5 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 500 ft 28 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 6 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 500 ft 28 AWG 7.44 mm (0.293 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 16 Conductor 500 ft 28 AWG 8.41 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 28 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 20 Conductor 1000 ft 28 AWG 9.68 mm (0.381 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multiconductores 26 AWG 1 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 26 AWG 4.93 mm (0.194 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multiconductores 26 AWG 2 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 26 AWG 6.2 mm (0.244 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V