Central Semiconductor 3SMC Automotive TVS Diodes

Central Semiconductor 3SMC Automotive Transient Voltage Suppressor (TVS) Diodes are SMT, bidirectional or unidirectional glass passivated suppressors that provide high power dissipation of high-voltage transients in voltage-sensitive components. Housed in an SMC case, the Central Semiconductor TVS Diodes support a voltage range of 10V to 170V, offer a 3000W TVS power rating, and are AEC-Q101 qualified.

Features

  • Uni-directional or bi-directional options
  • 3000W TVS power rating
  • High power dissipation
  • AEC-Q101 qualified
  • SMC Case

Applications

  • Automotive
  • On-board charter
  • Infotainment system
  • Voltage regulation dashboard

SMC Case - Mechanical Outline

Mechanical Drawing - Central Semiconductor 3SMC Automotive TVS Diodes
View Results ( 5 ) Page
N.º de artículo Hoja de datos Voltaje en funcionamiento Ipp - Corriente máxima de pulso Polaridad
3SMC120CAQ TR13 3SMC120CAQ TR13 Hoja de datos 120 V 15.6 A Bidirectional
3SMC100CAQ TR13 3SMC100CAQ TR13 Hoja de datos 100 V 18.6 A Bidirectional
3SMC10CAQ TR13 3SMC10CAQ TR13 Hoja de datos 10 V 176.4 A Bidirectional
3SMC150CAQ TR13 3SMC150CAQ TR13 Hoja de datos 150 V 12.4 A Bidirectional
3SMC170CAQ TR13 3SMC170CAQ TR13 Hoja de datos 170 V 11 A Bidirectional
Publicado: 2025-09-03 | Actualizado: 2025-09-12