Cincon CHB150W 150W Half-Brick DC-DC Converters

Cincon CHB150W 150W 4:1 Input Single Output DC-DC Converters provide 99W to 150W isolated output, efficiency up to 91%, and a 250KHz fixed switching frequency. The CHB150W Series protects against over-temperature, over-voltage/current, and continuous short circuit protection. CHB150W 150W Half-Brick DC-DC Converters offer remote on/off, an industry-standard half-brick package, and regulated outputs.

Features

  • Regulated outputs
  • Remote On/Off
  • Over-temperature protection
  • Overvoltage/current protection
  • Continuous short circuit protection
  • Industry-standard half-brick size
  • CE mark meets 2004/108/E

Specifications

  • Input Voltage Range
    • 24V: 9V to 36V
    • 48V: 18V to 75V
  • Input Surge Voltage (100ms Max.)
    • 24V: 50VDC Max.
      48V: 100VDC Max.
  • Input Filter: Pi Type
  • Voltage Accuracy: ±1.5% Max.
  • Transient Response: 25% Step Load Change <500µs
  • External Trim Adj. Range: ±10%
  • Temperature Coefficient: ±0.03%/°C
  • Short Circuit Protection: Continuous
  • Line/Load Regulation: ±0.2% Max.
  • Overvoltage Protection Trip Range: 115% to 140%
  • Current Limit: 110% to 140% Nominal Output
  • Start-Up Time: 25ms Typ.
  • Isolation Voltage: 1500VDC Min.
  • Isolation Resistance: 107Ω Min.
  • Isolation Capacitance: 1000pF Typ.
  • Switching Frequency: 250KHz Typ.
  • Temperature Range
    • Operating: -40°C to +100°C
    • Storage: -55°C to +105°C
  • Thermal Shutdown, Case Temperature: +110°C Typ.
  • Humidity: 95% RH Max. Non-condensing
  • Dimensions: 2.28" x 2.40" x 0.52" (57.9mm x 661.0mm x 13.2mm)
  • Case Material: Aluminum Baseplate with Plastic Case
  • Weight: 112g
Publicado: 2009-07-13 | Actualizado: 2022-03-11