C&K Switches TF Mid-Size Snap-Acting Switches

C&K Switches TF Mid-Size Snap-Acting Switches include ratings up to 21A and a wide range of actuator styles to fit the needs of various designs. These robust mid-size switches are available in a variety of operating forces with a UL 94V-0-rated switch housing. The TF series is designed to provide performance and resilience. Typical applications for C&K Switches TF Mid-Size Snap-Acting Switches include portable tools, motor controls, and thermostatics.

Features

  • Broad range of operating forces
  • Ratings up to 21A
  • Wide variety of actuator styles
  • UL 94V-0 switch housing

Applications

  • Motor controls
  • Thermostatics
  • Portable tools

Dimensions

Mechanical Drawing - C&K Switches TF Mid-Size Snap-Acting Switches
Publicado: 2025-03-24 | Actualizado: 2025-03-27