Crowd Supply TinyFPGA BX Development Board
Crowd Supply TinyFPGA BX Development Board is a tiny open FPGA module with all the components and circuitry required for the FPGA to function. The BX module allows designing and implementing digital logic circuits in a tiny form factor perfect for breadboards, small spaces, or custom PCBs. The TinyFPGA BX board can be designed using a digital design language or a schematic entry tool. This development board offers 1.3mA active power, 50ppm stability, and a 16MHz low-power MEMs oscillator. The TinyFPGA BX board includes 8Mbit of SPI flash, 3.3V onboard voltage, and 1.2V LDO voltage regulators.Features
- Small form factor that is breadboard-friendly
- Open source bootloader with metadata on SPI flash
- Unique ID for each board
- Human-readable name of the board and FPGA
- Information on where to put the user program and optional user data
- An updated URL for fetching bootloader/firmware updates
- High-quality PCB design
- Four-layer PCB with dedicated ground and power planes
- Six external ground connections
- Power distribution and decoupling capacitors
- Open-source FPGA toolchain support
Specifications
- Programming interface
- USB 2.0 full-speed
- ICE40LP8K FPGA7 680 four-input look-up-tables
- 128KBit block RAM
- Phase-Locked Loop (PLL)
- 41 user IO pins
- 8MBit of SPI Flash
- 3.3V onboard voltage and 1.2V LDO voltage regulators
- 16MHz low-power MEMS Oscillator
- 1.3mA power when active
- 50ppm stability
Videos
Board Layout (Top)
Board Layout (Bottom)
Additional Resource
Publicado: 2020-02-25
| Actualizado: 2024-06-10